
The SBR30150CTFP general purpose rectifier diode is a TO-220-3 packaged device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 200A and a maximum reverse voltage of 150V. The device is RoHS compliant and has a maximum reverse current of 100uA. It is available in a package quantity of 50 and is packaged in a rail/Tube format.
Diodes SBR30150CTFP technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Height | 15.2mm |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR30150CTFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
