
The SBR3045CT is a general purpose rectifier diode with a maximum reverse voltage of 45V and a maximum repetitive reverse voltage of 45V. It can handle a maximum forward surge current of 200A and a maximum forward current of 30A. The diode is packaged in a TO-220-3 package and is suitable for through hole mounting. It has an operating temperature range of -65°C to 150°C and is RoHS compliant.
Diodes SBR3045CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Height | 8.89mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR3045CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
