Sign in to ask questions about the Diodes SBR3045SCTB-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR3045SCTB-13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.66(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.82(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Super Barrier Rectifier |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 220A |
| Peak Forward Voltage | 0.65@15AV |
| Peak Reverse Current | 200uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR3045SCTB-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.