
Super Barrier Rectifier Diode, 100V peak reverse voltage, 30A maximum continuous forward current. Features a 250A peak non-repetitive surge current and 0.8V peak forward voltage at 15A. This dual rectifier is housed in a 3-pin TO-262 (I2PAK) plastic package with through-hole mounting. Operating temperature range is -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR30A100CTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR30A100CTE technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.11 |
| Package Width (mm) | 4.57 |
| Package Height (mm) | 8.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Type | Super Barrier Rectifier |
| Configuration | Dual |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 250A |
| Peak Forward Voltage | 0.8@15AV |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR30A100CTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.