
The SBR30A120CTFP is a 30A 120V general purpose rectifier in a TO-220-3 package. It has a maximum operating temperature range of -65°C to 175°C and a natural thermal resistance of 4°C/W. The device is RoHS compliant and available in a package quantity of 50, packaged in rail/Tube. It can handle a maximum forward surge current of 250A and a maximum reverse voltage of 120V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR30A120CTFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Height | 9.19mm |
| Length | 10.11mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Through Hole |
| Natural Thermal Resistance | 4°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR30A120CTFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
