The SBR30A40CTFP-G is a 30A general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can withstand a maximum repetitive reverse voltage of 40V and a peak non-repetitive surge current of 250A. The diode is packaged in a green, plastic ITO-220AB package with three pins and is available in rail or tube packaging. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |