
The SBR30A45CTB-13-G is a dual common cathode super barrier rectifier with a peak reverse repetitive voltage of 45V and a maximum continuous forward current of 30A. It features a peak non-repetitive surge current of 175A and a peak forward voltage of 0.55V at 15A. The device is packaged in a lead-frame SMT package and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR30A45CTB-13-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.66(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.82(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Super Barrier Rectifier |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 175A |
| Peak Forward Voltage | 0.55@15AV |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR30A45CTB-13-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.