
The SBR30A60CTB-13 is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 180A and a maximum reverse voltage of 60V. The device is packaged in a TO-263-3 plastic case and is lead free. It is also RoHS compliant and available in a tape and reel packaging with 800 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR30A60CTB-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 7.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR30A60CTB-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
