
The SBR30A60CTFP is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 60V. It has a maximum forward current rating of 30A and a maximum surge current of 250A. The diode is packaged in a TO-220-3 case and is available in a rail or tube packaging format. It is RoHS compliant and has a weight of 0.08113 oz.
Sign in to ask questions about the Diodes SBR30A60CTFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR30A60CTFP technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Height | 15.2mm |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR30A60CTFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
