
The SBR30M40CTFP is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 250A and a maximum reverse voltage of 40V. The diode is packaged in a TO-220-3 package and is mounted through a hole. It is compliant with RoHS regulations and has a weight of 0.08113oz.
Diodes SBR30M40CTFP technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 75uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 40V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | Through Hole |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR30M40CTFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
