
The SBR30U30CT is a 30V general purpose rectifier from Diodes, packaged in a TO-220-3 plastic package. It can handle a maximum forward current of 30A and a maximum reverse voltage of 30V. The device is RoHS compliant and has a maximum operating temperature of 150°C. It is available in a package quantity of 50 and is suitable for through hole mounting.
Sign in to ask questions about the Diodes SBR30U30CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR30U30CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Height | 9.01mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 280A |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | Through Hole |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR30U30CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
