
Surface mount rectifier diode with 3A average rectified current and 40V repetitive reverse voltage. Features a 50A peak non-repetitive surge current and operates from -65°C to 150°C. This silicon diode is housed in a compact SMA package with a natural thermal resistance of 15°C/W. It is RoHS and REACH SVHC compliant.
Diodes SBR3A40SAF-13 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Forward Current | 3A |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 15°C/W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 40V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | SMD/SMT |
| Weight | 0.002258oz |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR3A40SAF-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
