
The SBR3U100LP-7 is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 200uA. The diode is packaged in a DFN package and is RoHS compliant. It can handle a maximum forward surge current of 32A and a peak non-repetitive surge current of 32A.
Sign in to ask questions about the Diodes SBR3U100LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR3U100LP-7 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DFN |
| Forward Current | 3A |
| Height | 0.58mm |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 32A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 32A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR3U100LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
