
Surface mount rectifier diode with 3A average rectified current and 30V repetitive reverse voltage. Features a 3A forward current, 75A peak non-repetitive surge current, and a maximum operating temperature of 150°C. This silicon component offers a compact 2.8mm x 1.78mm x 0.98mm POWERDI 123 package, suitable for tape and reel packaging. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes SBR3U30P1-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR3U30P1-7 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | SMD/SMT |
| Weight | 0.000353oz |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR3U30P1-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
