
The SBR40100CTFP is a 40A 100V general purpose rectifier in a TO-220-3 package. It has a maximum operating temperature range of -65°C to 175°C and a natural thermal resistance of 4°C/W. The device is RoHS compliant and available in a package quantity of 50 units per rail/tube packaging. The SBR40100CTFP has a maximum reverse voltage of 100V and a maximum reverse current of 100uA.
Diodes SBR40100CTFP technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Forward Current | 40A |
| Height | 15.2mm |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Natural Thermal Resistance | 4°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR40100CTFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
