
The SBR40U100CTE is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 240A and a maximum reverse voltage of 100V. The diode is packaged in a TO-262 case and is mounted through a hole. It is compliant with RoHS and Reach SVHC regulations.
Diodes SBR40U100CTE technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262 |
| Forward Current | 40A |
| Height | 8.7mm |
| Length | 10.11mm |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | Through Hole |
| Weight | 0.073511oz |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR40U100CTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
