
The SBR40U120CTE is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 120V and a maximum reverse current of 500uA. The device is packaged in a TO-262 package and is available in a rail/tube packaging with 50 units per package. The SBR40U120CTE is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes SBR40U120CTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR40U120CTE technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262 |
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR40U120CTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
