
The SBR40U150CT is a general purpose rectifier with a maximum forward surge current of 300A and a maximum reverse voltage of 150V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a TO-220-3 package and is RoHS compliant. It is designed for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Diodes SBR40U150CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR40U150CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Forward Current | 40A |
| Height | 9.01mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR40U150CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
