
Dual-element rectifier diode featuring a 300V repetitive reverse voltage (Vrrm) and 20A average rectified current. This silicon component offers a 40A forward current and a 235A peak non-repetitive surge current. Encased in a TO-220AB through-hole package, it operates from -65°C to 175°C and boasts a 50ns reverse recovery time. RoHS compliant and lead-free, it is supplied in rail/tube packaging.
Sign in to ask questions about the Diodes SBR40U300CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR40U300CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 40A |
| Height | 9.01mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 235A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 235A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | Solder |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR40U300CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
