
The SBR40U45CT is a 40A 45V general purpose rectifier from Diodes, packaged in a TO-220-3 through hole mount package. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. The device has a maximum average rectified current of 20A and a maximum forward surge current of 280A.
Diodes SBR40U45CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Forward Current | 40A |
| Height | 9.01mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 600uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR40U45CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
