
The SBR60A200CT is a general purpose rectifier diode with a maximum forward surge current of 250A and a maximum repetitive reverse voltage of 200V. It operates over a temperature range of -65°C to 175°C and is packaged in a TO-220-3 plastic package. The diode is RoHS compliant and has a reverse recovery time of 50ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR60A200CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Forward Current | 60A |
| Height | 8.89mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR60A200CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
