
The SBR60A300PT is a 60A 300V general purpose rectifier from Diodes, packaged in a TO-247AB through hole package. It has an average rectified current of 30A and a forward current of 60A. The device operates over a temperature range of -65°C to 175°C and is RoHS compliant. The SBR60A300PT has a reverse recovery time of 50ns and a maximum reverse voltage of 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR60A300PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 30A |
| Package/Case | TO-247AB |
| Forward Current | 60A |
| Height | 21.75mm |
| Length | 16.25mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage (DC) | 300V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR60A300PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.