
The SBR60A60CT is a 60V general purpose rectifier with a maximum forward current of 60A and a maximum repetitive reverse voltage of 60V. It is packaged in a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -65°C to 150°C and is RoHS compliant. The SBR60A60CT has a maximum average rectified current of 30A and a maximum reverse current of 500uA.
Diodes SBR60A60CT technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Forward Current | 60A |
| Height | 9.01mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | Through Hole |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR60A60CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
