
Rectifier Diode, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, GREEN, PLASTIC, DPAK-3/2
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Package/Case | TO-252 |
| Forward Current | 6A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.063493oz |
| Width | 6.2mm |
| RoHS | Compliant |
