Diodes SBR8U60P5-7 technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR8U60P5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
