
The SBRT60U60CT is a 2-element rectifier diode from Diodes, featuring a SILICON diode material and a TO-220AB package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for general purpose rectification applications and has a maximum reverse voltage rating of 60V.
Diodes SBRT60U60CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SBRT60U60CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.