
Uni-directional TVS diode for circuit protection, featuring a 5V maximum working voltage and 14.5V maximum clamping voltage. This surface-mount component is housed in a 2-pin SOD-323 package with gull-wing leads, measuring 1.7mm x 1.3mm x 1.05mm. It offers a low leakage current of 10uA and a capacitance of 350pF, operating across a temperature range of -55°C to 150°C.
Diodes SD05-7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Clamping Voltage | 14.5V |
| Maximum Leakage Current | 10uA |
| Capacitance | 350pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SD05-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.