
The SD101A-A is a 60V general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 60V and a maximum reverse voltage of 60V. The device is packaged in a DO-35 package and is mounted through a hole. It is lead free and RoHS compliant.
Diodes SD101A-A technical specifications.
| Average Rectified Current | 15mA |
| Package/Case | DO-35 |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD101A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.