General purpose rectifier diode featuring Schottky barrier technology. This single-phase, single-element silicon rectifier offers a 60V repetitive reverse voltage (Vrrm) and a 15mA average rectified current. It boasts a fast 1ns reverse recovery time and a low 2pF capacitance. Encased in a DO-35 plastic package, this through-hole component operates from -65°C to 175°C and is RoHS compliant.
Diodes SD101A-T technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 2mm |
| Lead Free | Exempt |
| Length | 4mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Output Current | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.004586oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD101A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.