Surface mount rectifier diode featuring a 60V repetitive reverse voltage (Vrrm) and 15mA average rectified current. This silicon Schottky diode offers a low capacitance of 2pF and a fast 1ns reverse recovery time. Maximum power dissipation is 400mW, with a peak non-repetitive surge current of 2A. Operating temperature range spans from -65°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for general-purpose rectification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SD101AW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SD101AW-7-F technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD101AW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
