
General purpose rectifier diode featuring Schottky barrier technology. This single-phase, single-element component offers a 50V repetitive reverse voltage (Vrrm) and a 15mA average rectified current. With a low capacitance of 2.1pF and a fast 1ns reverse recovery time, it is suitable for high-frequency applications. Encased in a DO-35 plastic package, it supports through-hole mounting and operates across a wide temperature range from -65°C to 175°C.
Sign in to ask questions about the Diodes SD101B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SD101B-T technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.1pF |
| Package/Case | DO-35 |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Output Current | 15mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.004586oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD101B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
