
Surface mount rectifier diode featuring a 40V repetitive reverse voltage and 15mA average rectified current. This silicon Schottky diode offers a 1ns reverse recovery time and a maximum forward surge current of 2A. Operating across a temperature range of -65°C to 125°C, it has a capacitance of 2.1pF and a power dissipation of 400mW. Packaged in a plastic surface mount package, this RoHS compliant component is supplied on tape and reel.
Diodes SD101CW-7-F technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.1pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD101CW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
