
Schottky diode for surface mount applications, featuring a 40V reverse voltage rating and 350mA forward current. This component offers a low capacitance of 28pF and a reverse recovery time of 10ns. Operating across a wide temperature range from -65°C to 125°C, it handles a peak non-repetitive surge current of 1.5A. Packaged in tape and reel, this lead-free diode is designed for efficient rectification.
Sign in to ask questions about the Diodes SD103AW-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SD103AW-13-F technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 28pF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| Reverse Voltage | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103AW-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
