
Surface mount rectifier diode featuring Schottky barrier technology for efficient rectification. This general-purpose rectifier handles 350mA average rectified current with a 40V repetitive reverse voltage rating. Operating across a wide temperature range from -65°C to 125°C, it offers a maximum forward surge current of 1.5A and a low reverse current of 5µA. The silicon component is housed in a compact plastic package with SMD/SMT termination, suitable for tape and reel packaging.
Diodes SD103AW-7-F technical specifications.
| Average Rectified Current | 350mA |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.