
Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive reverse voltage (Vrrm) and 350mA average rectified current. This surface mount component offers a low forward voltage drop and a fast reverse recovery time of 10ns. Housed in an ultra-small plastic package with dimensions of 1.8mm (L) x 1.4mm (W) x 1mm (H), it operates within a temperature range of -65°C to 125°C. Maximum power dissipation is 200mW, with a peak non-repetitive surge current of 1.5A.
Sign in to ask questions about the Diodes SD103AWS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SD103AWS-7-F technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 28pF |
| Current | 15A |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103AWS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
