Schottky rectifier diode, 30V V(RRM), 350mA forward current, and 200mW power dissipation. Features a 10ns reverse recovery time and 28pF capacitance. Packaged in an ultra-small plastic surface mount package (1.8mm L x 1.4mm W x 1mm H), suitable for tape and reel packaging. Operates from -65°C to 125°C, with a 1.5A peak non-repetitive surge current. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes SD103BWS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SD103BWS-7-F technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 28pF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103BWS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.