
Schottky rectifier diode, 350mA forward current, 20V repetitive reverse voltage. Features 28pF capacitance, 10ns reverse recovery time, and 1.5A surge current. Operates from -65°C to 125°C with 200mW power dissipation. Surface mount, ultra-small plastic package, 1.8mm x 1.4mm x 1mm.
Sign in to ask questions about the Diodes SD103CWS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SD103CWS-7 technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 28pF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SD103CWS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.