
Schottky rectifier diode with 350mA average rectified current and 20V repetitive reverse voltage. Features a low forward voltage drop, 28pF capacitance, and 10ns reverse recovery time. Packaged in an ultra-small SOD-323-2 surface mount plastic package, this lead-free and RoHS compliant component operates from -65°C to 125°C with 200mW power dissipation. Ideal for general-purpose rectification applications.
Sign in to ask questions about the Diodes SD103CWS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SD103CWS-7-F technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 28pF |
| Package/Case | SOD-323-2 |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD103CWS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
