Schottky rectifier diode, 100mA forward current, 30V reverse voltage. Features 7pF capacitance, 150°C max operating temperature, and 250mW power dissipation. Surface mount, lead-free, RoHS compliant, in a plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SD107WS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SD107WS-7-F technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 7pF |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD107WS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
