
Unidirectional Transient Voltage Suppressor (TVS) diode, 80V reverse standoff voltage, featuring a 16V maximum clamping voltage and 500mA current rating. This silicon component offers a 20A peak non-repetitive surge current capability and a 4ns reverse recovery time. Designed for surface mount applications, it operates across a wide temperature range of -65°C to 150°C. The ultra-small, plastic package measures 2.2mm in length, 1.35mm in width, and 1mm in height, with RoHS compliance.
Sign in to ask questions about the Diodes SDA004-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDA004-7 technical specifications.
| Package/Case | SOT-363 |
| Clamping Voltage-Max | 16V |
| Current Rating | 500mA |
| Direction | Bidirectional |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 80V |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Standoff Voltage | 80V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDA004-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
