Diodes SDBN500B01-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 350mV |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDBN500B01-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.