
Schottky rectifier diode, single element, 0.1A forward current, 30V repetitive peak reverse voltage. Features silicon diode element material and a maximum power dissipation of 0.25W. Operates across a wide temperature range from -55°C to 150°C. Encased in a 2-pin X3-DFN0603-2 package with bottom terminal position.
Diodes SDM02M30LP3-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SDM02M30LP3-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.