
Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive reverse voltage (Vrrm) and 30mA average rectified current. This silicon component offers a low capacitance of 2pF and a maximum forward surge current of 200mA. Packaged in a compact SOT-26 surface-mount plastic package, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Diodes SDM03MT40-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM03MT40-7-F technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SOT-26 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM03MT40-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
