
Schottky rectifier diode, 45V reverse voltage, 100mA average rectified current. Features 1A peak non-repetitive surge current and 6pF capacitance. Encased in a SOT-26 surface mount plastic package, measuring 3mm x 1.6mm x 1.1mm. Operates from -40°C to 125°C with 225mW power dissipation.
Sign in to ask questions about the Diodes SDM10M45SD-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM10M45SD-7 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6pF |
| Package/Case | SOT-26 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SDM10M45SD-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
