
Surface mount rectifier diode featuring Schottky technology for efficient rectification. This silicon component offers a 100mA forward current rating and a 45V DC rated voltage. Operating across a wide temperature range from -40°C to 125°C, it boasts a low capacitance of 7pF and a maximum power dissipation of 150mW. Packaged in tape and reel for automated assembly, this RoHS compliant device is suitable for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SDM10U45-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM10U45-7-F technical specifications.
| Capacitance | 7pF |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300mA |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM10U45-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
