Sign in to ask questions about the Diodes SDM1L30BLP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM1L30BLP-13 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DFN |
| Forward Current | 1A |
| Height | 0.95mm |
| Length | 6.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM1L30BLP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.