The SDM20U30-76K is a general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 150uA. The device is surface mount and compliant with Reach SVHC and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SDM20U30-76K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM20U30-76K technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 150uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM20U30-76K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.