
Schottky rectifier diode, 30V reverse voltage, 200mA average rectified current. Features 20pF capacitance, 1A peak non-repetitive surge current, and 150µA reverse current. Packaged in an ultra-small DFN1006-2 (0402 imperial) surface mount case, measuring 1mm x 0.6mm x 0.47mm. Operates from -65°C to 125°C, lead-free and RoHS compliant.
Sign in to ask questions about the Diodes SDM20U30LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM20U30LP-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 20pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Current Rating | 100mA |
| Forward Current | 200mA |
| Height | 0.47mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM20U30LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
