The SDM20U30LPQ-7 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a diode type of rectifier diode and a diode element material of silicon. The device has a maximum reverse voltage of 30 volts and a maximum power dissipation of 0.25 watts. It is packaged in a 2-pin X1-DFN1006-2 configuration.
Sign in to ask questions about the Diodes SDM20U30LPQ-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM20U30LPQ-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SDM20U30LPQ-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.