
Surface mount rectifier diode featuring a 40V repetitive reverse voltage (Vrrm) and 250mA forward current. This silicon Schottky diode offers a 10ns reverse recovery time and a maximum forward surge current of 1A. Operating across a temperature range of -65°C to 125°C, it has a power dissipation of 150mW and a capacitance of 50pF. Packaged in tape and reel, this lead-free, RoHS compliant component is designed for general-purpose rectification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SDM20U40-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 250mA |
| Capacitance | 50pF |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM20U40-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Diodes SDM20U40-7
Bill of Materials for the Omi2 wearable device featuring Nordic nRF5340 and nRF7002 for wireless connectivity, motion sensing, and dual MEMS microphones.
